Analog Devices LTC4313CDD-2#PBF

1 I2C-Hotswap DFN-8(3x3) Signal Buffers, Repeaters, Splitters ROHS
$ 4.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4313CDD-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-39.83%

CAD Models

Download Analog Devices LTC4313CDD-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC4301LIDD#PBF
I2C Logic Buffer 3.3V/5V Automotive 8-Pin DFN EP Tube / IC REDRIVER I2C HOTSWAP 2CH 8DFN
Analog DevicesLTC2863CDD-2#PBF
LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Analog Devices LTC4313CDD-2#PBF provided by its distributors.

1 I2C-Hotswap DFN-8(3x3) Signal Buffers, Repeaters, Splitters ROHS
2-Wire Bus Buffers with High Noise Margin
2-Wire Bus Bufs w/ Hi N Margin
I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube
Analog Circuit, 1 Func, CMOS, PDSO8
BUS BUFFER, 2-WIRE, 5.5V, DFN-8
IC ACCELERATOR I2C HOTSWAP 8DFN
BUS BUFFER, 2-WIRE, 5.5V, DFN-8; IC Inte; BUS BUFFER, 2-WIRE, 5.5V, DFN-8; IC Interface Type:I2C, SMBus; Interface Applications:Notebook & Palmtop Computers, Portable Instrument, Battery Chargers, Industrial Control Application; Supply Voltage Range:2.9V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4313CDD-2-PBF
  • LTC4313CDD2PBF