Analog Devices LTC4309IGN#TRPBF

Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4309IGN#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 5.04
$ 5.04
Stock
149,983
131,910
131,910
Authorized Distributors
3
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices LTC4309IGN#TRPBF provided by its distributors.

Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
2 I2C-Hotswap SSOP-16-150mil Signal Buffers, Repeaters, Splitters ROHS
I2C Logic Buffer 2.5V/3.3V/5V Automotive 16-Pin SSOP N T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO16
Level Shifting L Offset Hot Sw
IC ACCELERATR I2C HOTSWAP 16SSOP
SSOP16 LOW OFFSET HOT SWAPPABL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4309IGNTRPBF