Analog Devices LTC4300-2IMS8#TRPBF

Not Qualified Matte Tin (Sn) LTC4300 Tape & Reel (TR) signal splitter 3.3V 0.65mm -40C~85C 5.1mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4300-2IMS8#TRPBF.

Augswan

Datasheet18 pages12 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

CAD Models

Download Analog Devices LTC4300-2IMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.157
$ 3.157
Stock
183,711
120,376
120,376
Authorized Distributors
3
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC4300-2IMS8#TRPBF provided by its distributors.

Not Qualified Matte Tin (Sn) LTC4300 Tape & Reel (TR) signal splitter 3.3V 0.65mm -40C~85C 5.1mA
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC HOT-SWAP 2-WIRE BUS BUFFER 8-PIN MSOP
I2C Buffer 3.3V/5V 8-Pin MSOP T/R
IC ACCELERATOR I2C HOTSWAP 8MSOP
IC HOTSWAP 2WIRE BUS BUFFR 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4300-2IMS8-TRPBF
  • LTC4300-2IMS8TRPBF
  • LTC43002IMS8TRPBF