Analog Devices LTC4221CGN#PBF

Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4221CGN#PBF.

Upverter

Datasheet28 pages18 years ago

Analog Devices

Linear Technology

Nu Horizons

iiiC

Inventory History

3 month trend:
+101%

CAD Models

Download Analog Devices LTC4221CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.23
$ 7.57
Stock
206,267
95,232
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
13.5 V
13.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4221CGN#PBF.

Related Parts

Analog DevicesLTC4221IGN#PBF
Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection
Analog DevicesMAX5908UEE+T
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers
Analog DevicesMAX5955BEEE+
Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
Analog DevicesMAX5908EEE+T
Low-Voltage, Dual Hot-Swap Controllers/Power Sequencers
Analog DevicesLTC2901-2CGN#PBF
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
Analog DevicesLTC2902-2IGN#PBF
Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N Tube

Descriptions

Descriptions of Analog Devices LTC4221CGN#PBF provided by its distributors.

Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection
Hot Swap Controller 2-CH 13.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
HOT-SWAP CONTROLLER, SMD, SSOP16; Applications:Electronic Circuit Breaker, Live Board Insertion and Removal; Input Voltage:17V; Output Voltage:21V; Internal Switch:Yes; Digital IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:4221; Control Voltage AC Max:13.5V; Controller Type:Hot Swap; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:0.016A; Output Type:Open Drain; Package / Case:SSOP; Supply Voltage Max:13.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:17V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4221CGNPBF