Analog Devices LTC2902-2IGN#PBF

No 43μA 7ms Low Active High, Active Low, Push-Pull 4 1V 7V No No SSOP-16 SMD 1.75mm H
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2902-2IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2902-2IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 4.938
Stock
66,261
82,992
Authorized Distributors
6
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Voltages Monitored
4
4
Reset
Active Low
Active Low
Reset Timeout
5 ms
5 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC2901-2CGN#PBF
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
Analog DevicesLTC2901-3CGN#PBF
Volt Supervisor Monitor 1.8V/2.5V/3.3V/5V Automotive 16-Pin SSOP N
Analog DevicesLTC2901-4CGN#PBF
Volt Supervisor Monitor 1.8V/2.5V/3.3V/5V Automotive 16-Pin SSOP N
Analog DevicesAD5100YRQZ-0
IC SUPERVISOR 4 CHANNEL 16QSOP / Supervisor Push-Pull, Totem Pole 4 Channel 16-QSOP

Descriptions

Descriptions of Analog Devices LTC2902-2IGN#PBF provided by its distributors.

No 43μA 7ms Low Active High, Active Low, Push-Pull 4 1V 7V No No SSOP-16 SMD 1.75mm H
IC MON SUPP QD W/RST&SEL 16-SSOP / Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N Tube
Programmable Quad Supply Monitor with Adjustable Reset Timer and Supply Tolerance
Volt Supervisor Monitor 1.8V/2.5V/3.3V/5V 16-Pin SSOP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC29022IGNPBF