Analog Devices LTC4217CDHC-12#PBF

Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4217CDHC-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+222%

CAD Models

Download Analog Devices LTC4217CDHC-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.11
$ 7.27
Stock
130,269
117,599
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
16
16
Number of Outputs
-
-
Max Output Current
2 A
2 A
Interface
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
26.5 V
26.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4217CDHC-12#PBF.

Related Parts

Analog DevicesLTC4218IDHC-12#PBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
Analog DevicesLTC4218CDHC-12#PBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
Analog DevicesLTC4217IDHC#PBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
MicrochipSY89834UMG
Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP Tube
Texas InstrumentsFDC2112DNTT
e3 FDC2112 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 12b 2.7V~3.6V
Texas InstrumentsFDC2212DNTT
e3 FDC2212 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b 2.7V~3.6V
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability

Descriptions

Descriptions of Analog Devices LTC4217CDHC-12#PBF provided by its distributors.

Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
2A Integrated Hot Swap Controller
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16
DFN-16(3x5) Surge Suppressors ROHS
IC, HOT SWAP CONTROLLER, 2A, 16DFN; Applications:RAID System, Server I/O Cards; Input Voltage:28V; Output Voltage:12V; Internal Switch:No; Supply Voltage Range:2.9V to 26.5V; Digital IC Case Style:DFN; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:4217; Control Voltage AC Max:26.5V; Controller Type:Hot Swap; Fault Output:Active Low; Input Voltage Max:26.5V; Output Current Max:2A; Output Type:Open Drain; Output Voltage Max:12V; Package / Case:DFN; Supply Voltage Max:26.5V; Supply Voltage Min:2.9V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4217CDHC-12-PBF
  • LTC4217CDHC12PBF