Analog Devices LTC4217CDHC#TRPBF

Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP T/R
$ 5.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4217CDHC#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Linear Technology

Inventory History

3 month trend:
-73.92%

CAD Models

Download Analog Devices LTC4217CDHC#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.832
$ 7.306
$ 7.306
Stock
123,083
169,312
169,312
Authorized Distributors
4
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
26.5 V
26.5 V
26.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4217CDHC#TRPBF.

Related Parts

Analog DevicesLTC3550EDHC#PBF
Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter
MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
Analog DevicesLTC4267CDHC#PBF
Power over Ethernet IEEE 802.3af PD Interface with Integrated Switching Regulator
Analog DevicesLT3506AIDHD#PBF
Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, BIPolar, PDSO16
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 3mm 13.5V 265mus 24A

Descriptions

Descriptions of Analog Devices LTC4217CDHC#TRPBF provided by its distributors.

Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP T/R
2A Integrated Hot Swap Controller
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16
DFN-16(3x5) Surge Suppressors ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4217CDHCTRPBF