What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3506AIDHD#PBF

Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, BIPolar, PDSO16
$ 6.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506AIDHD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-49.82%

CAD Models

Download Analog Devices LT3506AIDHD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.745
$ 5.635
$ 5.635
Stock
103,287
328,748
328,748
Authorized Distributors
6
5
5
Case/Package
DFN
-
-
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
1.1 MHz
1.2 MHz
1.2 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3506AIDHD#PBF.

Related Parts

Dual Switching Controller, Voltage-mode, 0.65A, 275kHz Switching Freq-Max, DSO18
Dual Switching Controller, Voltage-mode, 0.65A, 275kHz Switching Freq-Max, DSO18
Switching Controller, Voltage-mode, 0.4A, 700kHz Switching Freq-Max, PDSO18
Buck Regulator, 1.5 A, 340 kHz, with Synchronization Capability
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz

Descriptions

Descriptions of Analog Devices LT3506AIDHD#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, BIPolar, PDSO16
Dual Monolithic 1.6A Step-Down Switching Regulator
Sp-Swreg/Monolithic Dual 1.6A (Iout), 1.1Mhz Step-Down Dc/Dc Converter In 4X5 Dfn
IC REG BUCK ADJ 1.6A DL 16DFN / Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A Automotive 16-Pin DFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3506AIDHDPBF