Analog Devices LTC4211IS8#TRPBF

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4211IS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-13.08%

CAD Models

Download Analog Devices LTC4211IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 4.676
$ 4.676
Stock
292,803
194,369
194,369
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4211IS8#TRPBF.

Related Parts

Texas InstrumentsLMC6492BEM/NOPB
Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6646MA/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Battery Charger Li-Ion 500mA 4.2V 8-Pin SOIC N Tube / IC BATTERY CHARGER LI-ION 8-SOIC
Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT6200IS8-10#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC4211IS8#TRPBF provided by its distributors.

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
Hot Swap Controller with Multifunction Current Control
1 Surface Mount 2.5V~16.5V SO-8 Surge Protection Devices (SPDs) ROHS
Hot Swap Cntr w/ Multi C Contr
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Hot Swap Controller w/Active Limit
1mA 2.5V 16.5V SOIC-8 , 1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4211IS8-TRPBF
  • LTC4211IS8TRPBF