Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6492BEM/NOPB

Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6492BEM/NOPB.

Newark

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

Texas Instruments

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6492BEM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6492BEM/NOPB.

Related Parts

Texas InstrumentsLMC6492AEMX/NOPB
Op Amp Dual Low Power Amplifier R-R I/O 15.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsLMC6492AEM
Op Amp Dual Low Power Amplifier R-R I/O 15.5V Automotive 8-Pin SOIC Tube
Texas InstrumentsLMC6482AIMX/NOPB
IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
STMicroelectronicsTS912AIYDT
0.02% Rail to Rail ±8V 16V CMOS SOIC-8 SMD Adhesive Mount 1.65mm H
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS912BIYDT
ROHS3Compliant EAR99 TS912 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.4mA 3/10V 800kHz

Descriptions

Descriptions of Texas Instruments LMC6492BEM/NOPB provided by its distributors.

Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 15.5V Automotive 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMC6492 Tube op amp amplifier circuit 4.9mm 0.15pA 110muV 1500kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
1.3mA(x2 Channels) 1.3V/μs 37nV/rtHz 1.5MHz shutdown Differential,Rail to Rail 30mA 2 2 15.5V 110μV 0.15pA CMOS SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP AMP DUAL CMOS R-R 8-SO; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:5V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6492; Gain Bandwidth:1.5MHz; Package / Case:SOIC; Slew Rate:1.3V/µs; Supply Voltage Max:15.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6492BEM/NOPB .
  • LMC6492BEMNOPB