Analog Devices LTC4078EDD#PBF

Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube
$ 3.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4078EDD#PBF.

Upverter

Datasheet16 pages18 years ago

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4078EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC4096EDD#PBF
Dual Input Standalone Li-Ion Battery Charger without Trickle Charge
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input
Analog DevicesLTC4081EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube
Analog DevicesMAX1508ETA+T
EAR99 MAX1508 Matte Tin (Sn) Tape & Reel (TR) battery charger 5V 800mA 0.65mm -40C~85C TA
Battery Charger Li-Ion/Li-Pol 50mA to 350mA 4.2V 8-Pin DFN EP T/R
ISL6292-2CR3Z Intersil Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP

Descriptions

Descriptions of Analog Devices LTC4078EDD#PBF provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube
LTC4078/LTC4078X - Dual Input Li-Ion Battery Charger with Overvoltage Protection
BATT CHARGER, LI ON, DUAL, 10DFN; Battery Management Function:Charger; Battery Type:Li-Ion; Voltage, Input Max:5.5V; Max Charge Current:950mA; Voltage, Output Max:4.2V; No. of Series Cells:1; Voltage, Supply Min:4.3V; Voltage, Supply;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4078EDDPBF