Analog Devices LTC4012IUF#PBF

High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
$ 7.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4012IUF#PBF.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Factory Futures

Linear Technology

iiiC

Inventory History

3 month trend:
-2.65%

CAD Models

Download Analog Devices LTC4012IUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.215
$ 5.32
$ 5.32
Stock
109,619
194,310
194,310
Authorized Distributors
6
6
6
Max Input Voltage
28 V
28 V
28 V
Min Input Voltage
6 V
6 V
6 V
Case/Package
QFN
QFN
QFN
Max Charge Current
12 A
12 A
12 A
Max Output Voltage
28 V
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
4
4
4
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4012IUF#PBF.

Related Parts

Analog DevicesLTC4007EUFD-1#PBF
Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube
STMicroelectronicsPM6613NTR
PM6613N Series 24 V 2 to 4-cell Li-Ion Li-FePO4 Battery Charger - QFN-20
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Texas InstrumentsBQ24032RHLR
Obsolete Surface Mount Constant - Programmable USB battery charger -40C~125C TJ 1.5A 4.2V
Texas InstrumentsBQ24726RGRT
1-4 Cell Li+ Battery SMBus Charge Controller with N-Channel Reverse Blocking 20-VQFN -40 to 85
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC4012IUF#PBF provided by its distributors.

High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 12000mA 2V to 28V Automotive 20-Pin QFN EP Tube / IC BATT CHRGR MC HI-EFF 20-QFN
IC, BATTERY CHARGER, 4A, QFN-20; Battery Type:Li-Ion, Li Polymer; Input Voltage:12V; Battery Charge Voltage:4V; Charge Current Max:4A; Battery IC Case Style:QFN; No. of Pins:20; No. of Series Cells:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4012IUFPBF