Analog Devices LTC4011CFE#PBF

Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP Tube
$ 9.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4011CFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

element14

Nu Horizons

Inventory History

3 month trend:
+8.10%

CAD Models

Download Analog Devices LTC4011CFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4011CFE#PBF.

Related Parts

Texas InstrumentsBQ76925PWR
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 20-Pin TSSOP T/R
Texas InstrumentsBQ76925PW
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 Automotive 20-Pin TSSOP Tube
Texas InstrumentsBQ29312APWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Analog DevicesDS2714E+
8542.39.00.01 DS2714 Matte Tin (Sn) Tube battery charger 5V 500muA 0.65mm -20C~70C TA
Analog DevicesDS2712E+
8542.39.00.01 DS2712 Tube Multi-Chemistry battery charger 5V 250muA 0.65mm -20C~70C TA
Analog DevicesADM8691ARUZ
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC4011CFE#PBF provided by its distributors.

Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP Tube
Battery Management NiMH/NiCd Switchmode Standalone Battery Chargers
High Efficiency Standalone Nickel Battery Charger
34V 1~16 TSSOP-20 Battery Management ICs ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO20
IC, BATTERY CHARGER, SMD, TSSOP20
Lead Free RoHS Compliant Bulk PRODUCTION (Last Updated: 1month ago) IC (Function) 85C 4.5mm 34V 4A
Hi Eff St&alone Nickel Bat Chr
IC OPAMP ZERO-DRIFT 1CIRC 14SOIC
IC BATT CHG MULTI 1-16C 20TSSOP
Battery Chemistry = NiMH / NiCd / Number of Series Cells = 16 / Output Voltage V = 5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 34 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.6 / Width mm = 4.5 / Height mm = 1.15

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4011CFEPBF