Texas Instruments BQ29312APWR

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
$ 4.559
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29312APWR.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages21 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29312APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.559
$ 5.821
$ 5.821
Stock
355,188
729,137
729,137
Authorized Distributors
1
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
Tape and Reel
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ29312PWR
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Texas InstrumentsBQ29312PW
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -25 to 85
Texas InstrumentsBQ29330DBT
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller

Descriptions

Descriptions of Texas Instruments BQ29312APWR provided by its distributors.

Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Battery Protection Li-Ion/Li-Pol 0.2mA 25V 24-Pin TSSOP T/R
200μA(Max) 4.5V 25V(Max) 25V I²C Battery Protection Undervoltage,short circuit,Overvoltage,Overcurrent Lithium ion batteries TSSOP-24 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.