Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2714E+

5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
$ 2.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2714E+.

SHENGYU ELECTRONICS

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS2712E+
8542.39.00.01 DS2712 Tube Multi-Chemistry battery charger 5V 250muA 0.65mm -20C~70C TA
Texas InstrumentsBQ29312APW
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 24-TSSOP -40 to 85
Analog DevicesADM8691ARUZ
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin TSSOP Tube
Texas InstrumentsBQ7790500PW
Battery Protection Li-Ion/Lithium Phosphate 1mA 0 to 16V 20-Pin TSSOP T/R
Texas InstrumentsBQ76925PWR
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 20-Pin TSSOP T/R
Analog DevicesDS2712E+T&R
Battery Charger NiCD/NiMH 20mA 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices DS2714E+ provided by its distributors.

5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
8542.39.00.01 DS2714 Matte Tin (Sn) Tube battery charger 5V 500muA 0.65mm -20C~70C TA
Battery Charger NiCD/NiMH 20mA 1V 20-Pin TSSOP Tube
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, BATT CHARGER, NIMH, 20TSSOP; Battery Type: NiCd, NiMH; Input Voltage: 5.5V; Battery Charge Voltage: 1.75V; Charge Current Max: -; Battery IC Case Style: TSSOP; No. of Pins: 20Pins; No. of Series Cells: 4; Operating Temperat
Battery Management IC; Battery Management Function:Charger; Battery Type:NiCd, NiMH; Input Voltage Primary Max:5.5V; Output Voltage Max:1V; No. of Series Cells:4; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated