Analog Devices LTC3891EFE#PBF

DC DC Cntrlr Single-OUT Sync Step Down 4V to 60V Input Automotive 20-Pin TSSOP EP
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3891EFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-6.65%

CAD Models

Download Analog Devices LTC3891EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 7.108
$ 7.108
Stock
266,818
213,415
213,415
Authorized Distributors
6
6
6
Case/Package
TSSOP
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
900 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3891EFE#PBF.

Related Parts

Texas InstrumentsLM5116MHX/NOPB
6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150
Texas InstrumentsUCC2897APW
Flyback,Forward Converter Yes 250KHz Transistor Driver 1 3V TSSOP-20
Texas InstrumentsLM5117PMH/NOPB
LM5117 Buck Tube e3 DC to DC switching controller 20A 20A 1.2mm 800mV

Descriptions

Descriptions of Analog Devices LTC3891EFE#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Sync Step Down 4V to 60V Input Automotive 20-Pin TSSOP EP
Buck Yes 105KHz~835KHz,350KHz~535KHz Transistor Driver 1 24V 800mV 60V 4V SOP 1.05mm
Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20
IC, DC-DC CONV, 900kHz, TSSOP20; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:24V; Output Current:5A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3891EFEPBF