Analog Devices LTC3728EUH#PBF

DC DC Cntrlr Dual-OUT Sync Step Down 3.5V to 36V Input Automotive 32-Pin QFN EP
$ 9.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3728EUH#PBF.

Upverter

Datasheet36 pages16 years ago

Analog Devices

Farnell

Linear Technology

iiiC

Inventory History

3 month trend:
-29.81%

CAD Models

Download Analog Devices LTC3728EUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.33
$ 10.146
$ 10.146
Stock
148,847
169,135
169,135
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Outputs
2
2
2
Max Output Current
5 A
-
-
Switching Frequency
590 kHz
-
-
Min Input Voltage
3.5 V
-
-
Max Input Voltage
36 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3728EUH#PBF.

Related Parts

Switching Regulator, Voltage-mode, 6A, 1500kHz Switching Freq-Max, PXSS37

Descriptions

Descriptions of Analog Devices LTC3728EUH#PBF provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Step Down 3.5V to 36V Input Automotive 32-Pin QFN EP
LTC3728 Buck Tube e3 DC to DC switching controller 5A 25A 700mum 5.5V
Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator
DC Controller Dual Output Synchronous Step Down 3.5 Volt to 36 Volt 32 Pin Qfn Ep
BUCK, DUAL, 3.5 - 36V, 550KHZ, 32QFN; Primary Input Voltage:36V; No. of Outputs:2; Output Current:25A; Voltage Regulator Case Style:QFN; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3728EUH-PBF
  • LTC3728EUHPBF