onsemi FAN23SV04TMPX

Switching Regulator, Voltage-mode, 6A, 1500kHz Switching Freq-Max, PXSS37
$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN23SV04TMPX.

Upverter

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN23SV04TMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-28
Lifecycle StatusObsolete (Last Updated: 21 hours ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 6A 40-Pin QFN EP T/R

Descriptions

Descriptions of onsemi FAN23SV04TMPX provided by its distributors.

Switching Regulator, Voltage-mode, 6A, 1500kHz Switching Freq-Max, PXSS37
FAN23SV04T TinyBuck 4 A Integrated Synchronous Buck Regulator for DDR Termination
Conv DC-DC 7V to 15V Synchronous Step Down Single-Out 0.5V to 1.5V 6A 34-Pin QFN EP T/R
TinyBuck 4A Sync Buck Reg for DDR PQFN34
RS APAC
BUCK, SYNCH, ADJ, 4A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1; Output Current:4A; Voltage Regulator Case Style:QFN; No. of Pins:34; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
The FAN23SV04T is a highly efficient, integrated synchronous buck regulator for use in tracking applications, such as DDR termination rails. The VDDQ input includes an internal 2:1 resistive voltage divider to reduce total circuit size and component count. The regulator operates with an input range from 7 V to 18 V and supports up to 4 A load currents. The device can operate from a 5 V rail (±10%) if VIN, PVIN, and PVCC are connected together to bypass the internal linear regulator.This device utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency.Switching frequency and sourcing over-current protection can be programmed to provide a flexible solution for various applications. Output over-current, and thermal shutdown protections help prevent damage during fault conditions. A hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd