Analog Devices LTC3630EDHC#PBF

Switching Voltage Regulators High Efficiency, 65V 500mA Synchronous Step-Down Converter
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3630EDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-0.50%

CAD Models

Download Analog Devices LTC3630EDHC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 6.48
$ 6.48
Stock
170,155
216,362
216,362
Authorized Distributors
6
5
5
Case/Package
DFN
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
250 kHz
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
65 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
65 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3630EDHC#PBF.

Related Parts

Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Spread Spectrum
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities

Descriptions

Descriptions of Analog Devices LTC3630EDHC#PBF provided by its distributors.

Switching Voltage Regulators High Efficiency, 65V 500mA Synchronous Step-Down Converter
DC-DC CONVERTER, BUCK, ADJUSTABLE, 500mA, DFN-16
Switching Regulator, Voltage-mode, 1.4A, CMOS, PDSO16
IC REG BUCK INV 0.5A SYNC 16DFN / Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A Automotive 16-Pin DFN EP Tube
LTC3630 3.3AND 5VOLT FIXED OUTPUT VOLTAGE ALSO AVAILABLE ADJUSTABLE OUTPUT MODE FROM 0.8TO 65VOLT Tube Matte Tin (Sn) DC to DC switching regulator 12V 3mm 500mA -40C~125C TJ
BUCK, SYNCH, 65VIN, 0.5A, ADJ, 16DFN; Primary Input Voltage:65V; No. of Outputs:1; Output Current:500mA; Voltage Regulator Case Style:DFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Base Number:3630; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3630EDHCPBF