onsemi NCV51411MNR2G

Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV51411MNR2G.

IHS

Datasheet18 pages6 years ago

Augswan

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV51411MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-17
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability
Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, BIPolar, PDSO18

Descriptions

Descriptions of onsemi NCV51411MNR2G provided by its distributors.

Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities
NCV51411 Series 40 V 1.5 A 250 kHz Buck SMT Switching Regulator - DFN-18
Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, BIPolar, PDSO18
Ic, Buck Regulator, 260Khz, Dfn-18, Full Reel; Topology:Buck (Step Down); Input Voltage Min:4.2V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dfn; No. Of Pins:18Pins; Output Current:1.5A; Product Range:-Rohs Compliant: Yes |Onsemi NCV51411MNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd