Analog Devices LTC3616EUDD#PBF

Switching Regulator, Current-mode, 13.5A, 2700kHz Switching Freq-Max, CMOS, PQCC24
$ 6.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3616EUDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-6.28%

CAD Models

Download Analog Devices LTC3616EUDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.995
$ 7.37
$ 7.37
Stock
310,884
270,182
270,182
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
-
-
Min Output Voltage
600 mV
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3616EUDD#PBF.

Related Parts

Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Analog DevicesMAX8643AETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51463RGER
Buck Yes 700KHz,1MHz Programmable 1 2V 750mV,775mV,850mV,900mV 5.5V 4.5V QFN , 950¦Ìm
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz

Descriptions

Descriptions of Analog Devices LTC3616EUDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 13.5A, 2700kHz Switching Freq-Max, CMOS, PQCC24
IC REG BUCK ADJ 6A SYNC 24QFN / Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A Automotive 24-Pin QFN EP Tube
6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3616EUDDPBF