Analog Devices LTC3568EDD#TRPBF

Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3568EDD#TRPBF.

Upverter

Datasheet18 pages15 years ago

Analog Devices

iiiC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-4.58%

CAD Models

Download Analog Devices LTC3568EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 5.39
$ 5.39
Stock
246,603
187,439
187,439
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
1.8 A
1.8 A
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.5 V
2.5 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3568EDD#TRPBF.

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of Analog Devices LTC3568EDD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 4A, 4000kHz Switching Freq-Max, CMOS, PDSO10
1.8A, 4MHz, Synchronous Step-Down DC/DC Converter
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.8A Automotive 10-Pin DFN EP T/R
4MHz, 1.8A Synch Step-dwn Regulator
IC REG BUCK ADJ 1.8A SYNC 10DFN
1.8A, 4MHz, Sync Buck DC/DC Co
Ic,Smps Controller,Current-Mode,Cmos,Llcc,10Pin,Plastic
DC/DC CONV, SYNC BUCK, 1MHZ, 125DEG C;
LTC3568 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 3.3V 3mm 1.8A Up to 4MHz
LTC3568 - 1.8A, 4MHZ, SYNCHRONOU
直流/直流转换器, 同步 降压稳压器, 1MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3568EDDTRPBF