Analog Devices LTC3539EDCB#TRPBF

Switching Regulator, Current-mode, 2.6A, 1300kHz Switching Freq-Max, CMOS, PDSO8
$ 5.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3539EDCB#TRPBF.

Linear Technology

Datasheet14 pages11 years ago
Technical Drawing1 page20 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-6.10%

CAD Models

Download Analog Devices LTC3539EDCB#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.172
$ 4.72
Stock
300,557
188,107
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
500 mV
500 mV
Max Input Voltage
-
5 V
Min Output Voltage
-
1.5 V
Max Output Voltage
-
5.25 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Analog DevicesMAX8640ZELT12+
Switching Regulator/Controller, Voltage-mode, 3600kHz Switching Freq-Max, BICMOS, PDSO6,

Descriptions

Descriptions of Analog Devices LTC3539EDCB#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2.6A, 1300kHz Switching Freq-Max, CMOS, PDSO8
Switching Voltage Regulators 2A, 1MHz Synchronous Step-Up DC/DC Converter in 2mm x 3mm DFN Package
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R
LTC3539/LTC3539-2 - 2A, 1MHz/2MHz Synchronous Step-Up DC/DC Converters
Boost Yes 1MHz Adjustable 1 5.25V 1.5V 5V 500mV DFN , 2mm*3mm*750¦Ìm
IC REG BOOST ADJUSTABLE 2A 8DFN
Ic,Smps Controller,Current-Mode,Llcc,8Pin,Plastic
2A, 1MHz/2MHz Sync Boost DC/DC
DFN8 2A 1MHZ SYNCH SU DC/DC CO
直流/直流转换器, 同步 升压稳压器, 1MHZ, 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3539EDCBTRPBF