Analog Devices LTC3441EDE#PBF

Switching Regulator, Voltage-mode, 1.2A, 1150kHz Switching Freq-Max, CMOS, PQCC12
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3441EDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices LTC3441EDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.21
$ 7.992
$ 7.992
Stock
218,062
214,294
214,294
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
1.2 A
-
-
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
5.5 V
-
-
Min Output Voltage
2.4 V
-
-
Max Output Voltage
5.25 V
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3441EDE#PBF.

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LTC3441EDE#PBF provided by its distributors.

Switching Regulator, Voltage-mode, 1.2A, 1150kHz Switching Freq-Max, CMOS, PQCC12
Switching Voltage Regulators 1A, uP Synch, Buck-Boost Converter
High Current Micropower Synchronous Buck-Boost DC/DC Converter
Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP Tube
DC/DC Converter IC; Voltage Regulator Type:Synchronous Boost Buck; Input Voltage Primary Max:5.5V; Output Voltage Max:5.25V; Output Current Max:1.2A; Output Voltage Adjustable Max, Vout:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3441EDEPBF