Analog Devices LTC3245EMSE#TRPBF

Dc-Dc Converter, Buck-Boost, Fixed/Adjustable, 450Khz, Msop-12, Full Reel
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3245EMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Inventory History

3 month trend:
+253%

CAD Models

Download Analog Devices LTC3245EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 5.14
$ 5.14
Stock
207,327
173,361
173,361
Authorized Distributors
5
6
6
Case/Package
-
MSOP
MSOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Switching Frequency
450 kHz
450 kHz
450 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
5 V
2.5 V
2.5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3245EMSE#TRPBF.

Related Parts

Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70
onsemiUC3843D
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
onsemiFAN6982MY
FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14

Descriptions

Descriptions of Analog Devices LTC3245EMSE#TRPBF provided by its distributors.

Dc-Dc Converter, Buck-Boost, Fixed/Adjustable, 450Khz, Msop-12, Full Reel
Switched Capacitor Regulator, 0.25A, 500kHz Switching Freq-Max, CMOS, PDSO12
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3245EMSETRPBF