Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN6982MY

FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6982MY.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

SHENGYU ELECTRONICS

Farnell

CAD Models

Download onsemi FAN6982MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-10-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-28
LTD Date2022-07-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
FAN7621B Series 25 V PFM Controller for Half-Bridge Resonant Converter - SOP-16

Descriptions

Descriptions of onsemi FAN6982MY provided by its distributors.

FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14
PFC Controller IC, Continuous Conduction Mode, 30 V, 67 kHz, 14 Pins, SOIC
CONTROLLER, PFC, CCM, 14SOP; UVLO:11V; Supply Voltage Range:15V to 22V; Startup Current:30µA; Operating Supply Current:2.3mA; Digital IC Case Style:SOIC; No. of Pins:14; Duty Cycle (%):97%; Frequency:64kHz; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited
The FAN6982 is a 14-pin, Continuous Conduction Mode (CCM) PFC controller IC intended for Power Factor Correction (PFC) pre-regulators. The FAN6982 includes circuits for the implementation of leading edge, average current, “boost”-type power factor correction, and results in a power supply that fully complies with the IEC1000-3-2 specification.A TriFault Detect™ function helps reduce external components and provides full protection for feedback loops such as open, short, and over voltage. An over-voltage comparator shuts down the PFC stage in the event of a sudden load decrease. The RDY signal can be used for power-on sequence control. The EN function can choose to enable or disable the range function. FAN6982 also includes PFC soft-start, peak current limiting, and input voltage brownout protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd