Texas Instruments TPS61185RGET

2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61185RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.14%

CAD Models

Download Texas Instruments TPS61185RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.829
Stock
164,649
794,240
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
8
8
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
24 V
24 V
Max Output Current
-
-
Output Voltage
38 V
38 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61185RGET.

Related Parts

Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Texas InstrumentsTPS61183RTJR
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Analog DevicesMAX16813ATP/V+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro

Descriptions

Descriptions of Texas Instruments TPS61185RGET provided by its distributors.

2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85
24V PWM Step-Up (Boost), 25mA, 8-Ch, 4.2V-38V, VQFN-24, SMD, Adhesive Mount, 950μm H
LED DRVR 80Segment 5V/9V/12V/15V/18V 24-Pin VQFN EP
LED Driver 80 Segment 24-Pin VQFN EP T/R
IC LED DRV RGLTR PWM 25MA 24VQFN
IC LED DRIVER RGLTR DIM 24VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.