Analog Devices LTC2983ILX#PBF

Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) Automotive 48-Pin LQFP Tray
$ 40.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2983ILX#PBF.

element14 APAC

Datasheet72 pages10 years ago

Analog Devices

Linear Technology

Farnell

Newark

Inventory History

3 month trend:
-21.68%

CAD Models

Download Analog Devices LTC2983ILX#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2983ILX#PBF.

Related Parts

MicrochipMD1711FG-G
Mosfet, High Speed, Integrated Ultrasound Driver 48 LQFP 7X7X1.4MM Tray Rohs Compliant: Yes
ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48
Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
DC DC Cntrlr Dual-OUT Sync Buck Controller 3.9V to 30V 48-Pin VQFP-C Embossed T/R
Analog DevicesAD7280AWBSTZ
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP Tray
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices LTC2983ILX#PBF provided by its distributors.

Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) Automotive 48-Pin LQFP Tray
Serial Switch/Digital Sensor, 24 Bit(s), Square, Surface Mount
Multi-Sensor High Accuracy Digital Temperature Measurement System
ADC (Sigma Delta) Multiplexer Register Bank Tray LTC2983 2014 thermal monitor -40C~85C 2.85V~5.25V
-40℃~+85℃ SPI LQFP-48(7x7) Temperature Sensors ROHS
TEMP SENSOR, 24BIT, 0.1 DEG CEL, LQFP-48
Multi-Sensor Hi Accuracy Dig T
LQFP48 MULTI-SENSOR HIGH ACCUR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2983ILXPBF