Analog Devices LTC2946CDE-1#PBF

Power Supply Support Circuit, Adjustable, 3 Channel, +1.3VV, CMOS, PDSO16
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2946CDE-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

CAD Models

Download Analog Devices LTC2946CDE-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2946CDE-1#PBF.

Related Parts

Analog DevicesLTC2946HDE#PBF
Power Supply Support Circuit, Adjustable, 3 Channel, +1.3VV, CMOS, PDSO16
Analog DevicesLTC3550EDHC#PBF
Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter
Analog DevicesLTC3552EDHC#PBF
Standalone Linear Li-Ion Battery Charger and Dual Synchronous Buck Converter
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Analog DevicesDS2775G+
DUAL Tube e4 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 80muA 9.2V 3mm -20C~70C TA
Lead Free RoHS Compliant INDUSTRIAL Active IC (Function) 85C 3mm 6.5V 1.05mA

Descriptions

Descriptions of Analog Devices LTC2946CDE-1#PBF provided by its distributors.

Power Supply Support Circuit, Adjustable, 3 Channel, +1.3VV, CMOS, PDSO16
Wide Range I2C Power, Charge and Energy Monitor
Monitor 2.7V to 100V Automotive 16-Pin DFN EP Tube
RAIL/RAIL SYSTEM MONITOR, 100V, DFN-16
IC FUEL/GAS GAUGE LI-ION 16DFN
DFN16 WIDE RANGE I2C ENERGY MO
Rail/rail System Monitor, 100V, Dfn-16; Threshold Voltage:-; No. Of Supervisors / Monitors:-; Supply Voltage Min:2.7V; Supply Voltage Max:100V; Reset Type:internal; Digital Ic Case:dfn; No. Of Pins:16Pins; Delay Time:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2946CDE-1-PBF
  • LTC2946CDE-1PBF