Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL9200IRZ-T

Lead Free RoHS Compliant INDUSTRIAL Active IC (Function) 85C 3mm 6.5V 1.05mA
$ 2.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9200IRZ-T.

IHS

Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.238
$ 2.014
Stock
237,334
129,308
Authorized Distributors
3
2
Case/Package
DFN
DFN
Number of Pins
12
12
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.3 V
4.3 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Analog DevicesLTC4067EDE#PBF
Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 12-Pin DFN EP Tube
Analog DevicesLT3650EDD-4.1#PBF
LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger
Analog DevicesLT3650EDD-8.4#TRPBF
DP-Battery Charger High Voltage 2 Amp Monolithic Li-Ion Battery Charger
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller

Descriptions

Descriptions of Renesas ISL9200IRZ-T provided by its distributors.

Lead Free RoHS Compliant INDUSTRIAL Active IC (Function) 85C 3mm 6.5V 1.05mA
6.5V Lithium-ion/Polymer DFN-12(3x4) Battery Management ROHS
4.3V 6.5V Over temperature,Overvoltage,Overcurrent Lithium ion batteries DFN SMD mount 4mm*3mm*950μm
BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO12
IC SAFETY SYSTEM CHARGER 12-DFN
Battery Protection Li-Ion 12-Pin DFN EP T/R
Charging System Safety Circuit
IC, BATT PROTECTOR; Battery Type:Li-Ion; Battery Protection:Over Current, Over Voltage; Battery IC Case Style:DFN; No. of Pins:12; Supply Voltage Range:4.3V to 6.5V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9200IRZT