Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2775G+

DUAL Tube e4 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 80muA 9.2V 3mm -20C~70C TA
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2775G+.

Ciiva

Datasheet46 pages9 years ago

Analog Devices

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
+2.76%

CAD Models

Download Analog Devices DS2775G+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2775G+.

Related Parts

Analog DevicesDS2777G+
DUAL Tube DS2777 POWER SUPPLY SUPPORT CIRCUIT battery management 80muA 9.2V 3mm -20C~70C TA
Analog DevicesLTC4088EDE-1#PBF
LTC4088-1/-2 - High Efficiency Battery Charger/USB Power Manager with Regulated Output Voltage
Analog DevicesLTC4088EDE-2#PBF
LTC4088-1/-2 - High Efficiency Battery Charger/USB Power Manager with Regulated Output Voltage
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA

Descriptions

Descriptions of Analog Devices DS2775G+ provided by its distributors.

DUAL Tube e4 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 80muA 9.2V 3mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 14; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES;
BATT FUEL GAUGE, LI-ION, 9.2V, TDFN-14; Battery Management Function: Authentication, Fuel Gauge, Protector; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 4V; Supply Voltage Max: 9.2V; Battery IC Case Style: TDFN; No. of Pins: 14Pins; IC Interface Type: Serial; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated