Analog Devices LTC2945IMS#PBF

Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2945IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

ODG (Origin Data Global)

Component Distributors Inc.

Inventory History

3 month trend:
-26.94%

CAD Models

Download Analog Devices LTC2945IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 8.26
$ 8.26
Stock
152,573
251,352
251,352
Authorized Distributors
6
5
5
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2945IMS#PBF.

Related Parts

Texas InstrumentsTPS3600D33PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Texas InstrumentsTPS3600D50PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Texas InstrumentsTPS3600D25PW
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Analog DevicesADM1293-1BARUZ
Monitor 2.95V to 20V 14-Pin TSSOP Tube
Analog DevicesADM1293-1BARUZ-RL7
2.95V~20V 150kΩ 3.3mA TSSOP-14 Energy Metering ROHS
Analog DevicesADM1293-1AARUZ
IC MONITOR QUAD UV/OV 14TSSOP / Single Phase Meter IC 14-TSSOP

Descriptions

Descriptions of Analog Devices LTC2945IMS#PBF provided by its distributors.

Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
4V~80V MSOP-12 Monitors & Reset Circuits ROHS
Monitor 4V to 80V Automotive 12-Pin MSOP
POWER MONITOR, MSOP-12, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2945IMS PBF
  • LTC2945IMSPBF