Analog Devices LTC2926IUFD#PBF

IC POWER SUPPLY CONTROLLER 20QFN / Power Supply Controller Power Supply Controller 20-QFN (4x5)
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2926IUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2926IUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.65
$ 5.549
Stock
109,940
160,425
Authorized Distributors
3
4
Case/Package
QFN
-
Number of Pins
20
20
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2926IUFD#PBF.

Related Parts

Texas InstrumentsTPS386040RGPT
VOLTAGE SUPERVISOR 22 uA, 6.5V QFN-20, FULL REEL
Texas InstrumentsTPS386000RGPT
Volt Supervisor Voltage Supervisory 20-Pin VQFN EP T/R
Texas InstrumentsTPS386000QRGPRQ1
Automotive, quad-supply voltage supervisors with programmable delay & watchdog timer 20-QFN -40 to 125
Analog DevicesLTC2970CUFD#PBF
Voltage Supervisor Monitor 8 Volt to 15 Volt 24-Pin QFN EP
Analog DevicesLTC2970CUFD-1#PBF
IC PWR SUPPLY CTRLR/MONITR 24QFN / Processor Supervisor 2 Open Drain 24-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2926IUFD#PBF provided by its distributors.

IC POWER SUPPLY CONTROLLER 20QFN / Power Supply Controller Power Supply Controller 20-QFN (4x5)
Processor Supervisor 3 20-Pin QFN EP Tube
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PQCC20
MOSFET-Controlled Power Supply Tracker
MOSFET-Controlled Pwr S Tracke

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2926IUFDPBF