Analog Devices LTC2876CMS8E#PBF

transceiver 20Mbps 1/1 MSOP-8-EP RS-485/RS-422 ICs ROHS
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2876CMS8E#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Newark

Linear Technology

Inventory History

3 month trend:
-1.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube
Analog DevicesADM1491EBRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesLTC2851CMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Texas InstrumentsSN65HVD3088EDGKG4
EAR99 65HVD3088 Tube RS422RS485 interface transceiver 5V 900muA 19.986414mg 20ns
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range

Descriptions

Descriptions of Analog Devices LTC2876CMS8E#PBF provided by its distributors.

transceiver 20Mbps 1/1 MSOP-8-EP RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin MSOP EP Tube
Profibus Rs485 Tx Rx, 20Mbps, Msop-8; Device Type:transceiver; Ic Interface Type:rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:msop; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2876CMS8EPBF