Analog Devices LTC2865HMSE#TRPBF

Single Transmitter/Receiver RS-422/RS-485 12-Pin MSOP EP T/R
$ 3.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2865HMSE#TRPBF.

Upverter

Datasheet26 pages12 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-38.30%

CAD Models

Download Analog Devices LTC2865HMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.867
$ 3.85
$ 3.85
Stock
201,554
241,148
241,148
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
-
-
Data Rate
20 Mbps
-
-
Receiver Hysteresis
25 mV
25 mV
25 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC2865HMSE#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 12-Pin MSOP EP T/R
EAR99 LTC2865 Tape & Reel (TR) RS422RS485 interface receiver 5V 8mA 4.039mm 65ns
RS-422/RS-485 Interface IC Selectable 20Mbps/250kbps 60V Fault Protected RS485 Transceiver (Full Duplex + Enables + Logic Supply)
Rs422/Rs485 Tx Rx, 20Mbps, Msop-Ep-12; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:20Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. LTC2865HMSE#TRPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2865HMSE#TRPBF.
  • LTC2865HMSETRPBF