Analog Devices LTC2862HDD-2#PBF

IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2862HDD-2#PBF.

Upverter

Datasheet26 pages12 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-55.32%

CAD Models

Download Analog Devices LTC2862HDD-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2862HDD-2#PBF.

Related Parts

Analog DevicesLTC2863HDD-1#PBF
IC TRANSCEIVER FULL 1/1 8DFN / 1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Analog DevicesLTC2863CDD-2#PBF
LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Analog DevicesLTC2862IDD-2#TRPBF
LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN

Descriptions

Descriptions of Analog Devices LTC2862HDD-2#PBF provided by its distributors.

IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
MS-Interface, 250kbps 60V Fault Protected RS485 Transceiver (Half Duplex + Enabl
transceiver 250Kbps 1/1 DFN-8(3x3) RS-485/RS-422 ICs ROHS
PLUS OR MINUS 60V FAULT PROTECTED 3V TO 5.5V RS485/RS422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C;
收发器, RS422/RS485 收发器, -40 至 125度;
DFN8 250KBPS 60V FAULT PROT RS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2862HDD-2-PBF
  • LTC2862HDD2PBF