Analog Devices LTC2850IMS8#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2850IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
-21.76%

CAD Models

Download Analog Devices LTC2850IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2850IMS8#PBF.

Related Parts

Analog DevicesLTC2851CMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Analog DevicesLTC2851HMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2850IMS8#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP
RS-422/RS-485 Interface IC 3.3V Half-Duplex 20Mbps RS485 Transceiver
transceiver 20Mbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
S-PDSO-G8 LTC2850 Tube RS422RS485 interface receiver 2V 0.004A 3mm 70ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2850IMS8 PBF
  • LTC2850IMS8-PBF
  • LTC2850IMS8PBF