Analog Devices LTC2846CG#PBF

Triple Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2846CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-9.41%

CAD Models

Download Analog Devices LTC2846CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.21
$ 27.62
Stock
116,478
137,619
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
36
36
Logic Function
-
Transceiver
Interface
RS-232
Serial
Number of Drivers
-
3
Number of Receivers
3
3
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2846CG#PBF.

Related Parts

Analog DevicesLTC2846IG#PBF
Triple Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns
Texas InstrumentsMAX3238EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesMAX3237EEAI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3237CAI+
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
Analog DevicesMAX3170CAI+
Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
Analog DevicesMAX3172CAI+
Triple Transmitter/Receiver RS-232/RS-423/RS-449/RS-485/RS-530 28-Pin SSOP

Descriptions

Descriptions of Analog Devices LTC2846CG#PBF provided by its distributors.

Triple Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube
3.3V Software-Selectable Multiprotocol Transceiver with Termination
LIN Bus Transceivers; LTC2846CG#PBF; ANALOG DEVICES; 36; 3 V; 3.6 V; Surface Mount
Ic,Line Transceiver,Cmos,3 Driver,3 Rcvr,Ssop,36Pin,Plastic
Multiprotocol 3V 3.6V 10Mbps SSOP-36 2.64mm
SSOP-36-5.6mm Interface - Specialized ROHS
IC TXRX 3.3V MULTIPROTCOL 36SSOP
3.3V Sftwr-Sel Multiprotocol T
IC TRANSCEIVER FULL 3/3 36SSOP
3.3V Multiprotocol CLK_DATA Xcvr
SSOP36 3.3V MULTIPROTOCOL CLK_
LTC2846 - 3.3V SOFTWARE-SELECTAB
TRIPLE LINE TRANSCEIVER PDSO36

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2846CGPBF