Analog Devices LTC2751BCUHF-16#PBF

D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PQCC38
$ 13.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2751BCUHF-16#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 13.383
$ 17.224
Stock
133,901
137,184
Authorized Distributors
5
4
Case/Package
QFN
QFN
Number of Pins
38
38
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2751BCUHF-16#PBF.

Related Parts

Analog DevicesLTC2753AIUK-16#PBF
Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
Analog DevicesLTC2751BIUHF-16#PBF
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PQCC38
Texas InstrumentsDAC7558IRHBT
12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105
Texas InstrumentsDAC7822IRTAT
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Texas InstrumentsDAC7822IRTAR
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices LTC2751BCUHF-16#PBF provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PQCC38
Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
16-Bit Softspan Iout DAC with Parallel I/O (2LSB INL)
QFN-38-EP(5x7) Digital To Analog Converters (DACs) ROHS
DAC 1-CH 16-bit 38-Pin QFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2751BCUHF-16-PBF
  • LTC2751BCUHF-16PBF
  • LTC2751BCUHF16#PBF
  • LTC2751BCUHF16PBF