Analog Devices LTC2657IFE-H12#PBF

D/A Converter, 1 Func, Serial Input Loading, 3.9us Settling Time, PDSO20
$ 18.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2657IFE-H12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-85.87%

CAD Models

Download Analog Devices LTC2657IFE-H12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.16
$ 15.465
Stock
124,404
187,142
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
I2C, Serial
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2657IFE-H12#PBF.

Related Parts

Analog DevicesMAX5725BAUP+
IC DAC 12BIT V-OUT 20TSSOP / 12 Bit Digital to Analog Converter 8 20-TSSOP
Analog DevicesMAX5825BAUP+
MAX5825 Series 5.5 V Ultra-Small Octal Ch. 12-Bit Buffered Output DACs -TSSOP-20
Analog DevicesLTC2656CFE-L12#PBF
IC DAC 12BIT SPI OCTAL 20TSSOP / DAC 8-CH 12-bit Automotive 20-Pin TSSOP EP Tube
Analog DevicesMAX5725BAUP+T
Ultra-Small, Octal-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Ref
Analog DevicesLTC2656IFE-L12#PBF
D/A Converter, 1 Func, Serial Input Loading, 4.2us Settling Time, PDSO20
Analog DevicesAD5671RBRUZ
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2 Interface

Descriptions

Descriptions of Analog Devices LTC2657IFE-H12#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 3.9us Settling Time, PDSO20
Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
IC, DAC, 12BIT, TSSOP-20; Resolution (Bits):12; Data Interface:Serial, 2-Wire & I2C; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; DNL±:0.1LSB; INL ±:0.5LSB; Leaded Process Compatible:Yes; No. of DACs:8 ;RoHS Compliant: Yes
IC, DAC, OCTAL, 12BIT, 20TSSOP; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:I2C, Serial, 2-Wire; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:3.3mA; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2657; IC Case Style:TSSOP; Input Type:Serial; Interface Type:I2C, Serial, 2 Wire; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2657IFE-H12-PBF
  • LTC2657IFEH12PBF