Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5725BAUP+

IC DAC 12BIT V-OUT 20TSSOP / 12 Bit Digital to Analog Converter 8 20-TSSOP
$ 15.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5725BAUP+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

element14 APAC

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-19.57%

CAD Models

Download Analog Devices MAX5725BAUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5725BAUP+.

Related Parts

Texas InstrumentsDAC108S085CISQ/NOPB
10-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
Analog DevicesMAX5825BAUP+
MAX5825 Series 5.5 V Ultra-Small Octal Ch. 12-Bit Buffered Output DACs -TSSOP-20
Texas InstrumentsDAC7568ICPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
Texas InstrumentsDAC7568IAPW
DAC 8-CH Resistor-String 12-bit 14-Pin TSSOP Tube
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4922T-E/ST
String DAC 2.7V~5.5V 12-Bit 2-Channel SPI 2.7V~5.5V TSSOP-14 SMD, Adhesive Mount 900μm H

Descriptions

Descriptions of Analog Devices MAX5725BAUP+ provided by its distributors.

IC DAC 12BIT V-OUT 20TSSOP / 12 Bit Digital to Analog Converter 8 20-TSSOP
2.7V~5.5V 12bit 8 12 DSP,SPI 2.7V~5.5V R-2R TSSOP-20 SMD mount 1.1mm(height)
20-TSSOP (0.173 4.40mm Width) Voltage - Buffered R-2R MAX5725 digital to analog converter 5.5V 4.5mus (Typ) 0.5LSB 0.635mm
Dac, 12Bit, Octal, Tssop-20; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5725BAUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated