Analog Devices LTC2642IDD-12#PBF

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
$ 6.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2642IDD-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

SHENGYU ELECTRONICS

Linear Technology

Alternate Parts

Price @ 1000
$ 6.053
$ 5.62
Stock
170,922
187,276
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2642IDD-12#PBF.

Related Parts

Analog DevicesLTC2642CDD-12#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
Analog DevicesLTC2642CDD-14#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
Analog DevicesLTC2626IDD#PBF
IC DAC 12BIT V-OUT 10DFN / 12 Bit Digital to Analog Converter 1 10-DFN (3x3)
MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100
MicrochipMCP4921-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
MicrochipMCP4921T-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)

Descriptions

Descriptions of Analog Devices LTC2642IDD-12#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
16-/14-/12-Bit VOUT DACs in 3mm × 3mm DFN
Single Bipolar 12-bit Unbuffered Vout DACs
DAC 1-CH Segment 12-bit 10-Pin DFN EP Tube
IC OFFLINE SWITCH FLYBACK SOT223
DFN10 SNGL BIPOLAR 12B UNBUFFE
12BIT DAC, SMD, DFN-10, 2642; Resolution, Bits:12bit; Time, Settling:1µs; No. of DACs:1; Interface Type:Serial, 3 Wire; Output Type:Voltage; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Base Number:2642; Linearity Error, ADC/DAC +:0.5LSB; No. of Bits:12; Time, Conversion:1µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2642IDD-12-PBF