Analog Devices LTC2641CMS8-14#PBF

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
$ 9.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2641CMS8-14#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 9.83
$ 11.78
Stock
137,873
190,394
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2641CMS8-14#PBF.

Related Parts

Analog DevicesLTC2641IMS8-14#PBF
DAC 1-CH Segment 14-bit 8-Pin MSOP Tube
Analog DevicesLTC2642IMS-14#PBF
IC DAC 14BIT V-OUT 10MSOP / 14 Bit Digital to Analog Converter 1 10-MSOP
Texas InstrumentsDAC8801IDGKTG4
IC DAC 14BIT MULTIPLYING 8VSSOP / DAC 1-CH R-2R 14-bit 8-Pin VSSOP T/R
Analog DevicesLTC2641IMS8-12#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Texas InstrumentsDAC8811ICDGKTG4
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85
Texas InstrumentsDAC7811IDGSTG4
12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC2641CMS8-14#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
IC DAC 14BIT VOUT 8-MSOP / DAC 1-CH Segment 14-bit 8-Pin MSOP Tube
16-/14-/12-Bit VOUT DACs in 3mm × 3mm DFN
Single Unipolar 14-bit Unbuffered Vout DACs
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3weeks ago) Digital to Analog Converter 0C 1LSB 1mus 5.5V
MSOP8 SNGL UNIPOLAR 14B UNBUFF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2641CMS8-14-PBF
  • LTC2641CMS814PBF