Analog Devices LTC2637IMS-LZ10#PBF

IC DAC 10BIT V-OUT 16MSOP / 10 Bit Digital to Analog Converter 8 16-MSOP
$ 9.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2637IMS-LZ10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.25%

CAD Models

Download Analog Devices LTC2637IMS-LZ10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.785
$ 8.6
$ 8.6
Stock
130,236
168,288
168,288
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2637IMS-LZ10#PBF.

Related Parts

Analog DevicesLTC2637CMS-LMI10#PBF
D/A Converter, 8 Func, Serial Input Loading, 4.1us Settling Time, PDSO16
Analog DevicesLTC2636CMS-LZ8#PBF
D/A Converter, 8 Func, Serial Input Loading, 3.4us Settling Time, PDSO16
Analog DevicesLTC2637CMS-LMI12#PBF
IC DAC 12BIT V-OUT 16MSOP / 12 Bit Digital to Analog Converter 8 16-MSOP
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2637IMS-LZ10#PBF provided by its distributors.

IC DAC 10BIT V-OUT 16MSOP / 10 Bit Digital to Analog Converter 8 16-MSOP
D/A Converter, 8 Func, Serial Input Loading, 4.1us Settling Time, PDSO16
Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference
4.1us I2C 2.7V~5.5V 10Bit MSOP-16 Digital To Analog Converters (DACs) ROHS
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 4weeks ago) Digital to Analog Converter -40C 1LSB 4.1mus 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2637IMS-LZ10-PBF
  • LTC2637IMSLZ10PBF