Analog Devices LTC2637CMS-LMI12#PBF

IC DAC 12BIT V-OUT 16MSOP / 12 Bit Digital to Analog Converter 8 16-MSOP
$ 14.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2637CMS-LMI12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2637CMS-LMI12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.71
$ 16.16
$ 16.16
Stock
152,971
140,731
140,731
Authorized Distributors
5
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2637CMS-LMI12#PBF.

Related Parts

Analog DevicesLTC2637IMS-LZ12#PBF
D/A Converter, 8 Func, Serial Input Loading, 4.5us Settling Time, PDSO16
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R
Analog DevicesLTC2636CMS-LZ8#PBF
D/A Converter, 8 Func, Serial Input Loading, 3.4us Settling Time, PDSO16
Analog DevicesLTC2636CMS-LZ12#PBF
D/A Converter, 8 Func, Serial Input Loading, 4.4us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices LTC2637CMS-LMI12#PBF provided by its distributors.

IC DAC 12BIT V-OUT 16MSOP / 12 Bit Digital to Analog Converter 8 16-MSOP
D/A Converter, 8 Func, Serial Input Loading, 4.5us Settling Time, PDSO16
4.5us I2C ±1LSB 2.7V~5.5V 12Bit MSOP-16 Digital To Analog Converters (DACs) ROHS
Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2637CMS-LMI12-PBF
  • LTC2637CMSLMI12PBF