Analog Devices LTC2606IDD-1#PBF

Serial Input Loading 10 Us Settling Time 16-BIT Dac PDSO10
$ 6.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2606IDD-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

element14 APAC

Linear Technology

Inventory History

3 month trend:
-1.61%

CAD Models

Download Analog Devices LTC2606IDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.385
$ 5.92
Stock
195,425
159,054
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
2-Wire, I2C
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
64 LSB
64 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2606IDD-1#PBF.

Related Parts

Analog DevicesLTC2601IDD-1#PBF
SERIAL INPUT LOADING 10 us SETTLING TIME 16-BIT DAC PDSO10
Analog DevicesLTC2626IDD#PBF
IC DAC 12BIT V-OUT 10DFN / 12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Analog DevicesLTC2616IDD#PBF
IC DAC 14BIT I2C V-OUT 10-DFN / DAC 1-CH 14-bit Automotive 10-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2606IDD-1#PBF provided by its distributors.

SERIAL INPUT LOADING 10 us SETTLING TIME 16-BIT DAC PDSO10
IC DAC 16BIT I2C V-OUT 10-DFN / DAC 1-CH 16-bit Automotive 10-Pin DFN EP Tube
16-Bit Rail-to-Rail DACs with I2C Interface
10us I2C 2.7V~5.5V 16Bit DFN-10(3x3) Digital To Analog Converters (DACs) ROHS
Ic,D/A Converter,Single,16-Bit,Cmos,Llcc,10Pin
DAC, SERIAL, 16BIT, 5.5V, 10DFN
10-WFDFN Exposed Pad Voltage - Buffered LTC2606 EAR99 digital to analog converter 5.5V 10mus (Typ) 64LSB 3mm
LMH6559 1750MHZ, HIGH-SPEED, CLO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2606IDD-1-PBF
  • LTC2606IDD-1PBF