Analog Devices LTC2604CGN#PBF

Quad Serial Input Loading 10 Us Settling Time 16-BIT Dac PDSO16
$ 18.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2604CGN#PBF.

Linear Technology

Datasheet16 pages17 years ago
Technical Drawing1 page14 years ago

Analog Devices

Component Distributors Inc.

Nu Horizons

iiiC

Inventory History

3 month trend:
-51.78%

CAD Models

Download Analog Devices LTC2604CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.89
$ 22.54
$ 22.54
Stock
305,787
138,888
138,888
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2604CGN#PBF.

Related Parts

Analog DevicesLTC2609IGN#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface
Analog DevicesLTC2624CGN-1#PBF
IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube
Analog DevicesLTC2614IGN#PBF
IC DAC 14BIT QUAD R-R OUT 16SSOP / DAC 4-CH 14-bit 16-Pin SSOP N Tube
Texas InstrumentsDAC7615E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5500AGAP+
MAX5500 Series 4 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SSOP-20
Texas InstrumentsDAC7614E/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC2604CGN#PBF provided by its distributors.

QUAD SERIAL INPUT LOADING 10 us SETTLING TIME 16-BIT DAC PDSO16
Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
10us SPI 2.5V~5.5V 16Bit SSOP-16-150mil Digital To Analog Converters (DACs) ROHS
Digital To Analog Converter Dac, Quad, 16 Bit, Ssop-16
DAC 4-CH 16-bit 16-Pin SSOP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2604CGNPBF