Analog Devices LTC2602CMS8#TRPBF

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
$ 10.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2602CMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-41.74%

CAD Models

Download Analog Devices LTC2602CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.712
$ 11.75
$ 11.75
Stock
222,560
232,755
232,755
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2602CMS8#TRPBF.

Related Parts

Texas InstrumentsDAC8552IDGKTG4
DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8551IADGKTG4
IC DAC 16BIT SNGL W/SPI 8VSSOP / DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8550IDGKR
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Analog DevicesAD5662ARM-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Analog DevicesAD5662BRM-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Analog DevicesAD5339ARM-REEL7
DAC 2-CH Resistor-String 12-bit 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC2602CMS8#TRPBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
D/A CONVERTER, 16BIT, MSOP-8; Available until stocks are exhausted
Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2602CMS8-TRPBF
  • LTC2602CMS8TRPBF