Analog Devices LTC2440IGN#TRPBF

LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2440IGN#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-12.73%

CAD Models

Download Analog Devices LTC2440IGN#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.4
$ 11.8
$ 11.8
Stock
176,160
209,790
209,790
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
3.5 ksps
4 ksps
4 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2440IGN#TRPBF.

Related Parts

Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Analog DevicesLTC2415IGN#PBF
24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference
Analog DevicesLTC2412IGN#PBF
2-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N Tube
Analog DevicesLTC2413CGN#PBF
1-Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N Tube

Descriptions

Descriptions of Analog Devices LTC2440IGN#TRPBF provided by its distributors.

LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution
1-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 16-Pin SSOP N T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
5V 3.5Ksps 24bit 1 24 SPI Differential 5V Sigma-Delta SSOP-16 , 1.75mm
24-Bit Diff Input High Speed Delta Sigma ADC
IC,A/D CONVERTER,SINGLE,24-BIT,CMOS,SSOP,16PIN
24Bit 5V 3.5kHz SPI SSOP-16-150mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2440IGNTRPBF