Analog Devices LTC2421CMS#PBF

1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
$ 8.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2421CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2421CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.161
$ 9.78
Stock
133,184
218,410
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
20
20
Sampling Rate
7.5 sps
7.5 sps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2422IMS#PBF
2-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
Analog DevicesLTC2431IMS#PBF
1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
Analog Devices / Linear TechnologyLTC2431CMS
Single Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC2421CMS#PBF provided by its distributors.

1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
IC ADC 20BIT SIGMA-DELTA 10MSOP / 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
20-bit Delta-Sigma ADC in MSOP
A/D Converter (A-D) IC; Resolution (Bits):20; Input Channels Per ADC:1; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:4ppm ;RoHS Compliant: Yes
IC, SM, ADC, DELTA-SIGMA 20-BIT; Resolution (Bits):20bit; Sampling Rate:7.5SPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:200µA; IC Case Style:SOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2421; Conversion Time:133530µs; Digital IC Case Style:MSOP; Input Channel Type:Single Ended; Input Type:Single Ended; Interface Type:3-Wire, Serial; No. of Bits:20; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:MSOP; Sample Rate:7.5SPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2421CMSPBF